Part Details for HMC121G8 by Hittite Microwave Corp
Overview of HMC121G8 by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC121G8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ATTENUATOR, 8 Pin, Plastic, SOP | 38 |
|
$66.7000 / $75.4000 | Buy Now |
Part Details for HMC121G8
HMC121G8 CAD Models
HMC121G8 Part Data Attributes
|
HMC121G8
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC121G8
Hittite Microwave Corp
Variable Attenuator, 0MHz Min, 8000MHz Max, 3.5dB Insertion Loss-Max, GAAS, HERMETIC SEALED, SMT, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | SOP8,.4 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 30 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 16.02 dBm | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.4 | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.43 |
Alternate Parts for HMC121G8
This table gives cross-reference parts and alternative options found for HMC121G8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC121G8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC346 | Variable Attenuator, 0MHz Min, 20000MHz Max, 2.8dB Insertion Loss-Max, 0.85 X 0.85 MM, 0.10 MM HEIGHT, DIE-6 | Hittite Microwave Corp | HMC121G8 vs HMC346 |
HMC346MS8GE | Variable Attenuator, 0MHz Min, 8000MHz Max, 2.5dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC121G8 vs HMC346MS8GE |
HMC346C8 | Variable Attenuator, 0MHz Min, 8000MHz Max, 3.1dB Insertion Loss-Max, CERAMIC, SMT, 8 PIN | Hittite Microwave Corp | HMC121G8 vs HMC346C8 |
HMC346LC3B | Variable Attenuator, 0MHz Min, 18000MHz Max, 3.5dB Insertion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, CERAMIC, SMT, 16 PIN | Hittite Microwave Corp | HMC121G8 vs HMC346LC3B |
HMC121 | Variable Attenuator, 0MHz Min, 15000MHz Max, 3.5dB Insertion Loss-Max, GAAS, DIE-6 | Hittite Microwave Corp | HMC121G8 vs HMC121 |
HMC346LP3E | Variable Attenuator, 0MHz Min, 14000MHz Max, 3.3dB Insertion Loss-Max, GAAS, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC121G8 vs HMC346LP3E |