HMC121G8
vs
HMC346
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Package Description |
SOP8,.4
|
|
Reach Compliance Code |
unknown
|
compliant
|
Attenuation-Nom |
30 dB
|
32 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
16.02 dBm
|
17.99 dBm
|
Insertion Loss-Max |
3.5 dB
|
2.8 dB
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
8
|
|
Operating Frequency-Max |
8000 MHz
|
20000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOP8,.4
|
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au)
|
VSWR-Max |
1.43
|
|
Base Number Matches |
1
|
18
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
|
|
|
Compare HMC121G8 with alternatives
Compare HMC346 with alternatives