Part Details for HMC346LC3B by Hittite Microwave Corp
Overview of HMC346LC3B by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC346LC3B
HMC346LC3B CAD Models
HMC346LC3B Part Data Attributes
|
HMC346LC3B
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC346LC3B
Hittite Microwave Corp
Variable Attenuator, 0MHz Min, 18000MHz Max, 3.5dB Insertion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, CERAMIC, SMT, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | LCC12,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Attenuation-Nom | 30 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.99 dBm | |
Insertion Loss-Max | 3.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.12SQ,20 | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC346LC3B
This table gives cross-reference parts and alternative options found for HMC346LC3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC346LC3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC346 | Variable Attenuator, 0MHz Min, 20000MHz Max, 2.8dB Insertion Loss-Max, 0.85 X 0.85 MM, 0.10 MM HEIGHT, DIE-6 | Hittite Microwave Corp | HMC346LC3B vs HMC346 |
HMC346MS8GE | Variable Attenuator, 0MHz Min, 8000MHz Max, 2.5dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC346LC3B vs HMC346MS8GE |
HMC121G8 | Variable Attenuator, 0MHz Min, 8000MHz Max, 3.5dB Insertion Loss-Max, GAAS, HERMETIC SEALED, SMT, 8 PIN | Hittite Microwave Corp | HMC346LC3B vs HMC121G8 |
HMC346C8 | Variable Attenuator, 0MHz Min, 8000MHz Max, 3.1dB Insertion Loss-Max, CERAMIC, SMT, 8 PIN | Hittite Microwave Corp | HMC346LC3B vs HMC346C8 |
HMC121 | Variable Attenuator, 0MHz Min, 15000MHz Max, 3.5dB Insertion Loss-Max, GAAS, DIE-6 | Hittite Microwave Corp | HMC346LC3B vs HMC121 |
HMC346LP3E | Variable Attenuator, 0MHz Min, 14000MHz Max, 3.3dB Insertion Loss-Max, GAAS, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC346LC3B vs HMC346LP3E |