Memory
HM6265LK-70
Description: Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28

Overview of HM6265LK-70 by Hualon Microelectronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Space Technology Computing and Data Storage Aerospace and Defense Medical Imaging

CAD Models for HM6265LK-70 by Hualon Microelectronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM6265LK-70 by Hualon Microelectronics Corp

HM6265LK-70
Hualon Microelectronics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HUALON MICROELECTRONICS CORP
Part Package Code
DIP
Package Description
0.300 INCH, SKINNY, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-PDIP-T28
Length
35.675 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HM6265LK-70
    Hualon Microelectronics Corp
    Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28
    VS

Alternate Parts for HM6265LK-70

This table gives cross-reference parts and alternative options found for HM6265LK-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6265LK-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT61256L-55FMBLF Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, FP-28 Force Technologies Ltd HM6265LK-70 vs FT61256L-55FMBLF
FT61981-25PC Standard SRAM, 16KX4, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Force Technologies Ltd HM6265LK-70 vs FT61981-25PC
5962-8993501ZX Standard SRAM, 64KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor HM6265LK-70 vs 5962-8993501ZX
FT61256L-35SCLF Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, ROHS COMPLIANT, PLASTIC, TSOP-28 Force Technologies Ltd HM6265LK-70 vs FT61256L-35SCLF
FT6198AL-35LMB Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd HM6265LK-70 vs FT6198AL-35LMB
FT61256L-55CWMLF Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Force Technologies Ltd HM6265LK-70 vs FT61256L-55CWMLF
FT61982L-35LM Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd HM6265LK-70 vs FT61982L-35LM
FT618825CC Standard SRAM, 16KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, SDIP-24 Force Technologies Ltd HM6265LK-70 vs FT618825CC
FT61256-35DMBLF Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Force Technologies Ltd HM6265LK-70 vs FT61256-35DMBLF
5962-9059404YX Standard SRAM, CMOS, CDFP28, Pyramid Semiconductor Corporation HM6265LK-70 vs 5962-9059404YX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM6265LK-70 by Hualon Microelectronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM6265LK-70 by Hualon Microelectronics Corp

Select Manufacturer
Which Manufacturer of HM6265LK-70 would you like to use for your alert(s)?
  • Please alert me when HM6265LK-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM6265LK-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM6265LK-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM6265LK-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM6265LK-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM6265LK-70 by Hualon Microelectronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: