Filter Your Search
1 - 1 of 1 results
|
HM6265LK-70
Hualon Microelectronics Corp
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 35.675 mm | 7.62 mm | HUALON MICROELECTRONICS CORP | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.41 |