5962-9059404YX
Pyramid Semiconductor Corporation
Description: Standard SRAM, CMOS, CDFP28,

Overview of 5962-9059404YX by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9059404YX by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9059404YX by Pyramid Semiconductor Corporation

5962-9059404YX
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-CDFP-F28
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Terminals
28
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. 5962-9059404YX
    Pyramid Semiconductor Corporation
    Standard SRAM, CMOS, CDFP28,
    VS

Alternate Parts for 5962-9059404YX

This table gives cross-reference parts and alternative options found for 5962-9059404YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9059404YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT61256L-55FMBLF Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, FP-28 Force Technologies Ltd 5962-9059404YX vs FT61256L-55FMBLF
FT61981-25PC Standard SRAM, 16KX4, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Force Technologies Ltd 5962-9059404YX vs FT61981-25PC
5962-8993501ZX Standard SRAM, 64KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor 5962-9059404YX vs 5962-8993501ZX
FT61256L-35SCLF Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, ROHS COMPLIANT, PLASTIC, TSOP-28 Force Technologies Ltd 5962-9059404YX vs FT61256L-35SCLF
FT6198AL-35LMB Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd 5962-9059404YX vs FT6198AL-35LMB
FT61256L-55CWMLF Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Force Technologies Ltd 5962-9059404YX vs FT61256L-55CWMLF
FT61982L-35LM Standard SRAM, 16KX4, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd 5962-9059404YX vs FT61982L-35LM
FT618825CC Standard SRAM, 16KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, SDIP-24 Force Technologies Ltd 5962-9059404YX vs FT618825CC
FT61256-35DMBLF Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Force Technologies Ltd 5962-9059404YX vs FT61256-35DMBLF
FT6198AL-35PI Standard SRAM, 16KX4, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Force Technologies Ltd 5962-9059404YX vs FT6198AL-35PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9059404YX by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9059404YX by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 5962-9059404YX would you like to use for your alert(s)?
  • Please alert me when 5962-9059404YX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9059404YX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9059404YX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9059404YX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9059404YX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9059404YX by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: