Part Details for HM6264LP-10L by Renesas Electronics Corporation
Overview of HM6264LP-10L by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM6264LP-10L
HM6264LP-10L CAD Models
HM6264LP-10L Part Data Attributes
|
HM6264LP-10L
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM6264LP-10L
Renesas Electronics Corporation
8KX8 STANDARD SRAM, 100ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 35.6 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HM6264LP-10L
This table gives cross-reference parts and alternative options found for HM6264LP-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6264LP-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8464A-10LL-P | 8KX8 STANDARD SRAM, 100ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | FUJITSU Limited | HM6264LP-10L vs MB8464A-10LL-P |
KM6264A-10 | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Samsung Semiconductor | HM6264LP-10L vs KM6264A-10 |
HM6264ASP-10 | 8KX8 STANDARD SRAM, 100ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | HM6264LP-10L vs HM6264ASP-10 |
TC5565APL-10 | IC 8K X 8 STANDARD SRAM, 100 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | HM6264LP-10L vs TC5565APL-10 |
HY6264ALLP-100 | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | SK Hynix Inc | HM6264LP-10L vs HY6264ALLP-100 |
IS62C64-100W | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Silicon Solution Inc | HM6264LP-10L vs IS62C64-100W |
HY6264ALP-100 | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | SK Hynix Inc | HM6264LP-10L vs HY6264ALP-100 |
KM6264AL-10L | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Samsung Semiconductor | HM6264LP-10L vs KM6264AL-10L |
TC5563APL-10 | IC 8K X 8 STANDARD SRAM, 100 ns, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | HM6264LP-10L vs TC5563APL-10 |
HY6264AP-100 | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | SK Hynix Inc | HM6264LP-10L vs HY6264AP-100 |