Part Details for HM6207HLP-35 by Hitachi Ltd
Overview of HM6207HLP-35 by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for HM6207HLP-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | STANDARD SRAM, 256KX1, 35NS, CMOS, PDIP24 | 220 |
|
$6.9053 / $12.5550 | Buy Now |
Part Details for HM6207HLP-35
HM6207HLP-35 CAD Models
HM6207HLP-35 Part Data Attributes
|
HM6207HLP-35
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM6207HLP-35
Hitachi Ltd
Standard SRAM, 256KX1, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 29.88 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM6207HLP-35
This table gives cross-reference parts and alternative options found for HM6207HLP-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6207HLP-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM6707AP-25 | Standard SRAM, 256KX1, 25ns, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Hitachi Ltd | HM6207HLP-35 vs HM6707AP-25 |
HM6707P-20 | Standard SRAM, 256KX1, 20ns, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Hitachi Ltd | HM6207HLP-35 vs HM6707P-20 |
MT5C2561C-12/883C | Standard SRAM, 256KX1, 12ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | HM6207HLP-35 vs MT5C2561C-12/883C |
MT5C2561C-35IT | 256KX1 STANDARD SRAM, 35ns, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | HM6207HLP-35 vs MT5C2561C-35IT |
HM627HLP-25 | Standard SRAM, 256KX1, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Hitachi Ltd | HM6207HLP-35 vs HM627HLP-25 |
HM627HLP-35 | 256KX1 STANDARD SRAM, 35ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Renesas Electronics Corporation | HM6207HLP-35 vs HM627HLP-35 |
HM6707AP-25 | 256KX1 STANDARD SRAM, 25ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Renesas Electronics Corporation | HM6207HLP-35 vs HM6707AP-25 |
HM627HP-35 | 256KX1 STANDARD SRAM, 35ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Renesas Electronics Corporation | HM6207HLP-35 vs HM627HP-35 |
MT5C2561C-70IT | 256KX1 STANDARD SRAM, 70ns, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | HM6207HLP-35 vs MT5C2561C-70IT |
HM627HLP-25 | 256KX1 STANDARD SRAM, 25ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Renesas Electronics Corporation | HM6207HLP-35 vs HM627HLP-25 |