Part Details for HM627HP-35 by Renesas Electronics Corporation
Overview of HM627HP-35 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM627HP-35
HM627HP-35 CAD Models
HM627HP-35 Part Data Attributes
|
HM627HP-35
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM627HP-35
Renesas Electronics Corporation
256KX1 STANDARD SRAM, 35ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDIP-T24 | |
Length | 29.88 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM627HP-35
This table gives cross-reference parts and alternative options found for HM627HP-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM627HP-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM6707AP-25 | Standard SRAM, 256KX1, 25ns, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Hitachi Ltd | HM627HP-35 vs HM6707AP-25 |
HM6707P-20 | Standard SRAM, 256KX1, 20ns, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Hitachi Ltd | HM627HP-35 vs HM6707P-20 |
MT5C2561C-12/883C | Standard SRAM, 256KX1, 12ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | HM627HP-35 vs MT5C2561C-12/883C |
MT5C2561C-35IT | 256KX1 STANDARD SRAM, 35ns, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | HM627HP-35 vs MT5C2561C-35IT |
HM627HLP-25 | Standard SRAM, 256KX1, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Hitachi Ltd | HM627HP-35 vs HM627HLP-25 |
HM627HLP-35 | 256KX1 STANDARD SRAM, 35ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Renesas Electronics Corporation | HM627HP-35 vs HM627HLP-35 |
HM6707AP-25 | 256KX1 STANDARD SRAM, 25ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Renesas Electronics Corporation | HM627HP-35 vs HM6707AP-25 |
MT5C2561C-70IT | 256KX1 STANDARD SRAM, 70ns, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | HM627HP-35 vs MT5C2561C-70IT |
HM627HLP-25 | 256KX1 STANDARD SRAM, 25ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Renesas Electronics Corporation | HM627HP-35 vs HM627HLP-25 |
HM6207LP-45 | Cache SRAM, 256KX1, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Hitachi Ltd | HM627HP-35 vs HM6207LP-45 |