HM1-65162B/883
Description: Standard SRAM, 2KX8, 70ns, CMOS, CDIP24,

Overview of HM1-65162B/883 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HM1-6516B/B Rochester Electronics LLC HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS
HM1-6504/B Rochester Electronics LLC HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS

Price & Stock for HM1-65162B/883 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components STANDARD SRAM, 2KX8, 70NS, CMOS, CDIP24 7
  • 1 $79.3000
  • 7 $76.2500
$76.2500 / $79.3000 Buy Now
Quest Components STANDARD SRAM, 2KX8, 70NS, CMOS, CDIP24 1
  • 1 $122.6420
$122.6420 Buy Now

CAD Models for HM1-65162B/883 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM1-65162B/883 by Harris Semiconductor

HM1-65162B/883
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP24,.6
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
Additional Feature
ADDRESS LATCH; LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.00002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. HM1-65162B/883
    Harris Semiconductor
    Standard SRAM, 2KX8, 70ns, CMOS, CDIP24,
    VS

Alternate Parts for HM1-65162B/883

This table gives cross-reference parts and alternative options found for HM1-65162B/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-65162B/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM1-65162/883 2kx8 Asynchronous CMOS Static RAM, CERDIP, /Tube Renesas Electronics Corporation HM1-65162B/883 vs HM1-65162/883
HM1-65162B/883 Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, Matra MHS HM1-65162B/883 vs HM1-65162B/883
8403602JA 2kx8 Asynchronous CMOS Static RAM, CERDIP, /Tube Renesas Electronics Corporation HM1-65162B/883 vs 8403602JA
HM1-65162C-8 Standard SRAM, 2KX8, 90ns, CMOS, CDIP24, Harris Semiconductor HM1-65162B/883 vs HM1-65162C-8
8103906JX Standard SRAM, AMD HM1-65162B/883 vs 8103906JX
8403603JA Standard SRAM, 2KX8, 90ns, CMOS, CDIP24, CERAMIC, DIP-24 Harris Semiconductor HM1-65162B/883 vs 8403603JA
HM1-65162C/883 2kx8 Asynchronous CMOS Static RAM, CERDIP, /Tube Renesas Electronics Corporation HM1-65162B/883 vs HM1-65162C/883
HM1-65162C/883 Standard SRAM, 2KX8, 85ns, CMOS, CDIP24, Matra MHS HM1-65162B/883 vs HM1-65162C/883
HM165162-2 Standard SRAM, 2KX8, 85ns, CMOS, CDIP24, DIP-24 Atmel Corporation HM1-65162B/883 vs HM165162-2
HM1-65162B-9 Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Atmel Corporation HM1-65162B/883 vs HM1-65162B-9
Part Number Description Manufacturer Compare
HM1-65162-9:D Standard SRAM, 2KX8, 85ns, CMOS, CDIP24, Matra MHS HM1-65162B/883 vs HM1-65162-9:D
M38510/29104BJA Standard SRAM, 2KX8, 90ns, CMOS, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 Harris Semiconductor HM1-65162B/883 vs M38510/29104BJA
8403602JX Standard SRAM, 2KX8, 90ns, CMOS, CDIP24 Renesas Electronics Corporation HM1-65162B/883 vs 8403602JX
HM1-65162C-9 Standard SRAM, 2KX8, 85ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Atmel Corporation HM1-65162B/883 vs HM1-65162C-9
HM1-65162B-2 Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, Temic Semiconductors HM1-65162B/883 vs HM1-65162B-2
M38510/29104BJA 2KX8 STANDARD SRAM, 90ns, DIP24, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 Intersil Corporation HM1-65162B/883 vs M38510/29104BJA
HM1-65162B-9 2KX8 STANDARD SRAM, 70ns, CDIP24 Intersil Corporation HM1-65162B/883 vs HM1-65162B-9
HM1-65162CDB Standard SRAM, 2KX8, 85ns, CMOS, CDIP24, Matra MHS HM1-65162B/883 vs HM1-65162CDB
8403603JX Standard SRAM, 2KX8, 90ns, CMOS, CDIP24 Renesas Electronics Corporation HM1-65162B/883 vs 8403603JX
8403602JX Standard SRAM, 2KX8, 90ns, CMOS, CDIP24, CERAMIC, DIP-24 Harris Semiconductor HM1-65162B/883 vs 8403602JX

Related Parts for HM1-65162B/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1-65162B/883 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1-65162B/883 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of HM1-65162B/883 would you like to use for your alert(s)?
  • Please alert me when HM1-65162B/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM1-65162B/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1-65162B/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM1-65162B/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1-65162B/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1-65162B/883 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: