Part Details for HM1-65162B-9 by Intersil Corporation
Overview of HM1-65162B-9 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6516B/B | Rochester Electronics LLC | HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS | |
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS |
Part Details for HM1-65162B-9
HM1-65162B-9 CAD Models
HM1-65162B-9 Part Data Attributes
|
HM1-65162B-9
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HM1-65162B-9
Intersil Corporation
2KX8 STANDARD SRAM, 70ns, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.136 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM1-65162B-9
This table gives cross-reference parts and alternative options found for HM1-65162B-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-65162B-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65162/883 | 2kx8 Asynchronous CMOS Static RAM, CERDIP, /Tube | Renesas Electronics Corporation | HM1-65162B-9 vs HM1-65162/883 |
HM1-65162B/883 | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, | Matra MHS | HM1-65162B-9 vs HM1-65162B/883 |
8403602JA | 2kx8 Asynchronous CMOS Static RAM, CERDIP, /Tube | Renesas Electronics Corporation | HM1-65162B-9 vs 8403602JA |
HM1-65162C-8 | Standard SRAM, 2KX8, 90ns, CMOS, CDIP24, | Harris Semiconductor | HM1-65162B-9 vs HM1-65162C-8 |
8103906JX | Standard SRAM, | AMD | HM1-65162B-9 vs 8103906JX |
8403603JA | Standard SRAM, 2KX8, 90ns, CMOS, CDIP24, CERAMIC, DIP-24 | Harris Semiconductor | HM1-65162B-9 vs 8403603JA |
HM1-65162C/883 | 2kx8 Asynchronous CMOS Static RAM, CERDIP, /Tube | Renesas Electronics Corporation | HM1-65162B-9 vs HM1-65162C/883 |
HM1-65162C/883 | Standard SRAM, 2KX8, 85ns, CMOS, CDIP24, | Matra MHS | HM1-65162B-9 vs HM1-65162C/883 |
HM165162-2 | Standard SRAM, 2KX8, 85ns, CMOS, CDIP24, DIP-24 | Atmel Corporation | HM1-65162B-9 vs HM165162-2 |
HM1-65162B-9 | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Atmel Corporation | HM1-65162B-9 vs HM1-65162B-9 |