Part Details for HM1-65162C/883 by Matra MHS
Overview of HM1-65162C/883 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6516B/B | Rochester Electronics LLC | HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS | |
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS | |
HM1-65162C/883 | Renesas Electronics Corporation | 2kx8 Asynchronous CMOS Static RAM |
Part Details for HM1-65162C/883
HM1-65162C/883 CAD Models
HM1-65162C/883 Part Data Attributes
|
HM1-65162C/883
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
HM1-65162C/883
Matra MHS
Standard SRAM, 2KX8, 85ns, CMOS, CDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HM1-65162C/883
This table gives cross-reference parts and alternative options found for HM1-65162C/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-65162C/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65162/883 | 2kx8 Asynchronous CMOS Static RAM, CERDIP, /Tube | Renesas Electronics Corporation | HM1-65162C/883 vs HM1-65162/883 |
HM1-65162B/883 | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, | Matra MHS | HM1-65162C/883 vs HM1-65162B/883 |
8403602JA | 2kx8 Asynchronous CMOS Static RAM, CERDIP, /Tube | Renesas Electronics Corporation | HM1-65162C/883 vs 8403602JA |
HM1-65162C-8 | Standard SRAM, 2KX8, 90ns, CMOS, CDIP24, | Harris Semiconductor | HM1-65162C/883 vs HM1-65162C-8 |
8103906JX | Standard SRAM, | AMD | HM1-65162C/883 vs 8103906JX |
8403603JA | Standard SRAM, 2KX8, 90ns, CMOS, CDIP24, CERAMIC, DIP-24 | Harris Semiconductor | HM1-65162C/883 vs 8403603JA |
HM1-65162C/883 | 2kx8 Asynchronous CMOS Static RAM, CERDIP, /Tube | Renesas Electronics Corporation | HM1-65162C/883 vs HM1-65162C/883 |
HM165162-2 | Standard SRAM, 2KX8, 85ns, CMOS, CDIP24, DIP-24 | Atmel Corporation | HM1-65162C/883 vs HM165162-2 |
HM1-65162B-9 | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Atmel Corporation | HM1-65162C/883 vs HM1-65162B-9 |
HM1-65162B-9 | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, | Harris Semiconductor | HM1-65162C/883 vs HM1-65162B-9 |