Part Details for HLMP-D105-M0001 by Agilent Technologies Inc
Overview of HLMP-D105-M0001 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HLMP-D105-M0001
HLMP-D105-M0001 CAD Models
HLMP-D105-M0001 Part Data Attributes:
|
HLMP-D105-M0001
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-D105-M0001
Agilent Technologies Inc
Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Lens Type | UNTINTED NONDIFFUSED RED | |
Luminous Intensity-Nom | 240.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | TR | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for HLMP-D105-M0001
This table gives cross-reference parts and alternative options found for HLMP-D105-M0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D105-M0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D105-M0001 | Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-D105-M0001 vs HLMP-D105-M0001 |
HLMP-D105-M0001 | T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-D105-M0001 vs HLMP-D105-M0001 |
HLMP-D150 | Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-D105-M0001 vs HLMP-D150 |
HLMP-D150 | Single Color LED, Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | HLMP-D105-M0001 vs HLMP-D150 |
HLMP-D150 | Single Color LED, Red, Diffused, T-1 3/4, 4.825mm, | CML Innovative Technologies | HLMP-D105-M0001 vs HLMP-D150 |