Part Details for HLMP-D105 by CML Innovative Technologies
Overview of HLMP-D105 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HLMP-D105
HLMP-D105 CAD Models
HLMP-D105 Part Data Attributes:
|
HLMP-D105
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-D105
CML Innovative Technologies
Single Color LED, Red, Water Clear, T-1 3/4, 4.825mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 4.825 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 24 deg |
Alternate Parts for HLMP-D105
This table gives cross-reference parts and alternative options found for HLMP-D105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D105 | Single Color LED, Deep Red, Water Clear, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-D105 vs HLMP-D105 |
HLMP-D105 | Single Color LED, High Intensity Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | HLMP-D105 vs HLMP-D105 |
HLMP-D105 | T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-D105 vs HLMP-D105 |