Part Details for HLMP-1320 by Agilent Technologies Inc
Overview of HLMP-1320 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HLMP-1320
HLMP-1320 CAD Models
HLMP-1320 Part Data Attributes:
|
HLMP-1320
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-1320
Agilent Technologies Inc
Visible LED, Water Clear
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 45 cd | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 4 mm | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle |
Alternate Parts for HLMP-1320
This table gives cross-reference parts and alternative options found for HLMP-1320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1320 | Single Color LED, High Efficiency Red, Water Clear, T-1, 3mm | Hewlett Packard Co | HLMP-1320 vs HLMP-1320 |
HLMP-1320 | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-1320 vs HLMP-1320 |