Part Details for 125-EWR by Visual Communications Company
Overview of 125-EWR by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 125-EWR
125-EWR CAD Models
125-EWR Part Data Attributes:
|
125-EWR
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
125-EWR
Visual Communications Company
Single Color LED, Red, Water Clear, 3mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Additional Feature | T-1 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for 125-EWR
This table gives cross-reference parts and alternative options found for 125-EWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 125-EWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4296 | Single Color LED, Red Orange, Water Clear, T-1, 3mm, | Lite-On Semiconductor Corporation | 125-EWR vs LTL-4296 |
LTL-4262N | Single Color LED, Red, Transparent, T-1, 3mm, | Lite-On Semiconductor Corporation | 125-EWR vs LTL-4262N |
TLHR4900 | Single Color LED, High Efficiency Red, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | 125-EWR vs TLHR4900 |
HLMP-1320 | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 125-EWR vs HLMP-1320 |
HLMP-1340 | Single Color LED, High Efficiency Red, Transparent, T-1, 3mm | Hewlett Packard Co | 125-EWR vs HLMP-1340 |
MV5760 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | 125-EWR vs MV5760 |