Part Details for MV5760 by Quality Technologies Corp
Overview of MV5760 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for MV5760
MV5760 CAD Models
MV5760 Part Data Attributes
|
MV5760
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV5760
Quality Technologies Corp
Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for MV5760
This table gives cross-reference parts and alternative options found for MV5760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
125-EWR | Single Color LED, Red, Water Clear, 3mm, | DDP Engineered LED Solutions | MV5760 vs 125-EWR |
HLMP-1320 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | MV5760 vs HLMP-1320 |
LTL-4262N | Single Color LED, Red, Transparent, T-1, 3mm, | Lite-On Semiconductor Corporation | MV5760 vs LTL-4262N |
125-EWR | Single Color LED, Red, Water Clear, 3mm, | Visual Communications Company | MV5760 vs 125-EWR |
HLMP-1340 | Single Color LED, High Efficiency Red, Transparent, T-1, 3mm | Hewlett Packard Co | MV5760 vs HLMP-1340 |
MV5760 | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV5760 vs MV5760 |
HLMP-1320 | Single Color LED, High Efficiency Red, Water Clear, T-1, 3mm | Hewlett Packard Co | MV5760 vs HLMP-1320 |
HLMP-1320 | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV5760 vs HLMP-1320 |
HLMP-1340 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | MV5760 vs HLMP-1340 |
TLHR4900 | Single Color LED, High Efficiency Red, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | MV5760 vs TLHR4900 |