Part Details for HIP6601ACB by Intersil Corporation
Overview of HIP6601ACB by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HIP6601ACB
HIP6601ACB CAD Models
HIP6601ACB Part Data Attributes:
|
HIP6601ACB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6601ACB
Intersil Corporation
0.73A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 0.73 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.03 µs | |
Width | 3.9 mm |
Alternate Parts for HIP6601ACB
This table gives cross-reference parts and alternative options found for HIP6601ACB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6601ACB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6601BECB-T | 0.73A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, EPSOIC-8 | Intersil Corporation | HIP6601ACB vs HIP6601BECB-T |
HIP6601BECBZA | Synchronous Rectified Buck MOSFET Drivers; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | HIP6601ACB vs HIP6601BECBZA |
HIP6601ECB-T | 0.73A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, EPSOIC-8 | Intersil Corporation | HIP6601ACB vs HIP6601ECB-T |
HIP6601BECB | 0.73A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, EPSOIC-8 | Intersil Corporation | HIP6601ACB vs HIP6601BECB |
HIP6601BCBZ-T | Synchronous Rectified Buck MOSFET Drivers; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | HIP6601ACB vs HIP6601BCBZ-T |
HIP6601BECBZ | Synchronous Rectified Buck MOSFET Drivers; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | HIP6601ACB vs HIP6601BECBZ |
HIP6601CB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | HIP6601ACB vs HIP6601CB-T |