There are no models available for this part yet.
Overview of HIN236CB by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HIN236CB by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Line Transceiver, 4-Driver, 3-Receiver, 24 Pin, Plastic, SOP | 365 |
|
$1.1875 / $2.3750 | Buy Now | ||
Quest Components | Line Transceiver, 4-Driver, 3-Receiver, 24 Pin, Plastic, SOP | 228 |
|
$1.7575 / $3.8000 | Buy Now | ||
Rochester Electronics | RS-232 Transmitters/Recievers, 3 Func, 4 Driver, 3 Rcvr, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1085 |
|
$1.3200 / $1.5500 | Buy Now |
CAD Models for HIN236CB by Harris Semiconductor
Part Data Attributes for HIN236CB by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-C; EIA-232-E; V.28
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.4 mm
|
Number of Functions
|
4
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
3-STATE
|
Output Low Current-Max
|
0.0016 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
10000 ns
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
10000 ns
|
Width
|
7.5 mm
|
Alternate Parts for HIN236CB
This table gives cross-reference parts and alternative options found for HIN236CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN236CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX236CWG+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | HIN236CB vs MAX236CWG+ |
MAX236EWG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | HIN236CB vs MAX236EWG |
ADM236LJR-REEL | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN236CB vs ADM236LJR-REEL |
MAX236CWG+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | HIN236CB vs MAX236CWG+T |
SP236BET-L | Line Driver/Receiver, 4 Driver, CMOS, PDSO24, | MaxLinear Inc | HIN236CB vs SP236BET-L |
MAX236EWG-T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | HIN236CB vs MAX236EWG-T |
SP236ACT-L/TR | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, WSOIC-24 | Sipex Corporation | HIN236CB vs SP236ACT-L/TR |
SP236ACT | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, WSOIC-24 | Exar Corporation | HIN236CB vs SP236ACT |
SP236BCT | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, WSOIC-24 | Sipex Corporation | HIN236CB vs SP236BCT |
MAX236CWG-T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | HIN236CB vs MAX236CWG-T |
Related Parts for HIN236CB
-
HD64738024WVMicrocontrollers
-
HIN202ECBNLine Driver or Receivers
-
HCPL-9031-500EOther Analog ICs
-
HI3-5701K-5Analog to Digital Converters
-
HIP6018BCBZSwitching Regulator or Controllers
-
HI-8200PCIFMultiplexers or Switches
-
HI-8425PQIFOther Interface ICs
-
HFA15PB60Rectifier Diodes
-
HEF4081BT-Q100JGates