Part Details for HIN232CPZ by Intersil Corporation
Overview of HIN232CPZ by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HIN232CPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, PDIP16 | 265 |
|
$0.6951 / $1.4895 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, PDIP16 | 24 |
|
$1.3059 / $2.1765 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, PDIP16 | 4 |
|
$3.0250 / $3.6300 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, PDIP16 | 20 |
|
$7.1000 / $10.6500 | Buy Now |
|
ComSIT USA | PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16 RoHS: Compliant | Europe - 7 |
|
RFQ |
Part Details for HIN232CPZ
HIN232CPZ CAD Models
HIN232CPZ Part Data Attributes:
|
HIN232CPZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN232CPZ
Intersil Corporation
+5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16, 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HIN232CPZ
This table gives cross-reference parts and alternative options found for HIN232CPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232CPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232CBZ-T | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN232CPZ vs HIN232CBZ-T |
ICL232CBEZ | +5V Powered, Dual RS-232 Transmitter/Receiver; SOIC16; Temp Range: 0° to 70° | Intersil Corporation | HIN232CPZ vs ICL232CBEZ |
HIN232IBZ | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN232CPZ vs HIN232IBZ |
HIN232IBZ-T | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN232CPZ vs HIN232IBZ-T |
HIN232CBZ | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN232CPZ vs HIN232CBZ |