Part Details for HIN232ACB by Intersil Corporation
Overview of HIN232ACB by Intersil Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HIN232ACB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 8369 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 395 |
|
$0.9563 / $1.9125 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 411 |
|
$0.8260 / $2.0650 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 6260 |
|
$0.8800 / $3.2000 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 468 |
|
$1.2623 / $3.0600 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 39756 |
|
$1.0200 / $1.1900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 89 |
|
$0.8000 / $1.2300 | Buy Now |
Part Details for HIN232ACB
HIN232ACB CAD Models
HIN232ACB Part Data Attributes:
|
HIN232ACB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN232ACB
Intersil Corporation
DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, MS-013AA, SOIC-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
Alternate Parts for HIN232ACB
This table gives cross-reference parts and alternative options found for HIN232ACB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232ACB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232ECB | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Rochester Electronics LLC | HIN232ACB vs HIN232ECB |
HIN202CBZ | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN232ACB vs HIN202CBZ |
HIN232ACB | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PACKAGE-16 | Rochester Electronics LLC | HIN232ACB vs HIN232ACB |
HIN202ECBZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN232ACB vs HIN202ECBZ-T |
HIN232ACB-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | Harris Semiconductor | HIN232ACB vs HIN232ACB-T |
HIN202IB | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | HIN232ACB vs HIN202IB |
HIN202ECBZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Reel | Renesas Electronics Corporation | HIN232ACB vs HIN202ECBZ-T |
HIN202CB-T | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | HIN232ACB vs HIN202CB-T |
HIN202EIBZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN232ACB vs HIN202EIBZ |
MAX231CWE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | HIN232ACB vs MAX231CWE+ |