Part Details for HIN232ACB-T by Harris Semiconductor
Overview of HIN232ACB-T by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HIN232ACB-T
HIN232ACB-T CAD Models
HIN232ACB-T Part Data Attributes
|
HIN232ACB-T
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN232ACB-T
Harris Semiconductor
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns |
Alternate Parts for HIN232ACB-T
This table gives cross-reference parts and alternative options found for HIN232ACB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232ACB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN202ECBZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Reel | Renesas Electronics Corporation | HIN232ACB-T vs HIN202ECBZ-T |
HIN232ECBZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16; Temp Range: See Datasheet | Intersil Corporation | HIN232ACB-T vs HIN232ECBZ-T |
HIN232ACB+ | DUAL LINE TRANSCEIVER, PDSO16, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | HIN232ACB-T vs HIN232ACB+ |
HIN202CB-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | Harris Semiconductor | HIN232ACB-T vs HIN202CB-T |
HIN202IB-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | Harris Semiconductor | HIN232ACB-T vs HIN202IB-T |
HIN202CBZ-T | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN232ACB-T vs HIN202CBZ-T |
HIN202EIBZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN232ACB-T vs HIN202EIBZ |
HIN232ECB | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO16, | Harris Semiconductor | HIN232ACB-T vs HIN232ECB |
MAX231CWE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | HIN232ACB-T vs MAX231CWE |
HIN232ECBZ-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | Rochester Electronics LLC | HIN232ACB-T vs HIN232ECBZ-T |