Part Details for HIN232ACA by Intersil Corporation
Overview of HIN232ACA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HIN232ACA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RS-232 Transmitters/Recievers, 2 Func, 2 Driver, 2 Rcvr, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3900 |
|
$0.8703 / $1.0200 | Buy Now |
Part Details for HIN232ACA
HIN232ACA CAD Models
HIN232ACA Part Data Attributes:
|
HIN232ACA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN232ACA
Intersil Corporation
LINE TRANSCEIVER, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-150AC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns |
Alternate Parts for HIN232ACA
This table gives cross-reference parts and alternative options found for HIN232ACA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232ACA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232ECAZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16; Temp Range: See Datasheet | Intersil Corporation | HIN232ACA vs HIN232ECAZ-T |
HIN232ACA | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | Harris Semiconductor | HIN232ACA vs HIN232ACA |
HIN232ECA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Rochester Electronics LLC | HIN232ACA vs HIN232ECA |
HIN232ECA | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO16, | Harris Semiconductor | HIN232ACA vs HIN232ECA |
HIN202CA | DUAL LINE TRANSCEIVER, PDSO16, SSOP-16 | Intersil Corporation | HIN232ACA vs HIN202CA |
HIN232ECA-T | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Intersil Corporation | HIN232ACA vs HIN232ECA-T |
HIN232ECAZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SSOP, /Reel | Renesas Electronics Corporation | HIN232ACA vs HIN232ECAZ-T |
HIN232ACA-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | Harris Semiconductor | HIN232ACA vs HIN232ACA-T |
HIN232ECA-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Rochester Electronics LLC | HIN232ACA vs HIN232ECA-T |
HIN232ECA | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Intersil Corporation | HIN232ACA vs HIN232ECA |