Filter Your Search
1 - 5 of 5 results
|
HIN232ACA-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | NO | 40 µA | EIA-232-E; V.24; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | INTERSIL CORP | SSOP-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HIN232ACA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.24; V.28 | 1 | 1 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-16 | unknown | SOIC | 16 | ||||||||||||
|
HIN232ACA
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | NO | 40 µA | EIA-232-E; V.24; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
HIN232ACA
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | NO | 40 µA | EIA-232-E; V.24; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | INTERSIL CORP | PLASTIC, MO-150AC, SSOP-16 | not_compliant | EAR99 | 8542.39.00.01 | SSOP | 16 | ||||||
|
HIN232ACA-T
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | NO | 40 µA | EIA-232-E; V.24; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | HARRIS SEMICONDUCTOR | SSOP, SSOP16,.3 | unknown | EAR99 | 8542.39.00.01 |