There are no models available for this part yet.
Overview of HIN207EIA-T by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN207EIAZ | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SSOP, /Tube | |
HIN207EIAZ-T | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SSOP, /Reel |
CAD Models for HIN207EIA-T by Rochester Electronics LLC
Part Data Attributes for HIN207EIA-T by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SSOP
|
Package Description
|
PLASTIC, MO-150AG, SSOP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
Differential Output
|
NO
|
Driver Number of Bits
|
5
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; V.28
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
8.2 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Functions
|
3
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Receive Delay-Max
|
10000 ns
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transmit Delay-Max
|
10000 ns
|
Width
|
5.3 mm
|
Alternate Parts for HIN207EIA-T
This table gives cross-reference parts and alternative options found for HIN207EIA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN207EIA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX206EEWG+ | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 0.300 INCH, MS-013, SO-24 | Maxim Integrated Products | HIN207EIA-T vs MAX206EEWG+ |
ADM206EAR | EMI/EMC Compliant, 615 kV ESD Protected, RS-232 Line Driver/Receiver in a 24-Pin SO Package | Analog Devices Inc | HIN207EIA-T vs ADM206EAR |
MAX206ECWG+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | HIN207EIA-T vs MAX206ECWG+ |
MAX206ECAG-T | TRIPLE LINE TRANSCEIVER, PDSO24, 5.30 MM, MO-150, SSOP-24 | Rochester Electronics LLC | HIN207EIA-T vs MAX206ECAG-T |
MAX206EEWG+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | HIN207EIA-T vs MAX206EEWG+T |
HIN207ECB | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN207EIA-T vs HIN207ECB |
HIN206ECBZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | Intersil Corporation | HIN207EIA-T vs HIN206ECBZ-T |
MAX206ECWG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN207EIA-T vs MAX206ECWG |
MAX207ECAG | TRIPLE LINE TRANSCEIVER, PDSO24, 5.30 MM, MO-150, SSOP-24 | Rochester Electronics LLC | HIN207EIA-T vs MAX207ECAG |
HIN206EIB | Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24 | Harris Semiconductor | HIN207EIA-T vs HIN206EIB |