There are no models available for this part yet.
Overview of HIN206EIB by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
CAD Models for HIN206EIB by Harris Semiconductor
Part Data Attributes for HIN206EIB by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-C; EIA-232-E; V.28
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.4 mm
|
Number of Functions
|
4
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
3-STATE
|
Output Low Current-Max
|
0.0016 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
10000 ns
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
10000 ns
|
Width
|
7.5 mm
|
Alternate Parts for HIN206EIB
This table gives cross-reference parts and alternative options found for HIN206EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN206EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX206EEWG+ | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 0.300 INCH, MS-013, SO-24 | Maxim Integrated Products | HIN206EIB vs MAX206EEWG+ |
ADM206EAR | EMI/EMC Compliant, 615 kV ESD Protected, RS-232 Line Driver/Receiver in a 24-Pin SO Package | Analog Devices Inc | HIN206EIB vs ADM206EAR |
MAX206ECWG+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | HIN206EIB vs MAX206ECWG+ |
MAX206ECAG-T | TRIPLE LINE TRANSCEIVER, PDSO24, 5.30 MM, MO-150, SSOP-24 | Rochester Electronics LLC | HIN206EIB vs MAX206ECAG-T |
MAX206EEWG+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | HIN206EIB vs MAX206EEWG+T |
HIN207ECB | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN206EIB vs HIN207ECB |
HIN206ECBZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | Intersil Corporation | HIN206EIB vs HIN206ECBZ-T |
MAX206ECWG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN206EIB vs MAX206ECWG |
MAX207ECAG | TRIPLE LINE TRANSCEIVER, PDSO24, 5.30 MM, MO-150, SSOP-24 | Rochester Electronics LLC | HIN206EIB vs MAX207ECAG |
MAX206ECWG+ | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 0.300 INCH, MS-013, SO-24 | Maxim Integrated Products | HIN206EIB vs MAX206ECWG+ |
Related Parts for HIN206EIB
-
HD64F2368VTE34VMicrocontrollers
-
HIN206EIAZA-TLine Driver or Receivers
-
HIH7120-021-001Other Analog ICs
-
HIP6005ACBSwitching Regulator or Controllers
-
HI5760BIBDigital to Analog Converters
-
HIP1011BCBZAPower Management Circuits
-
HI9P0302-5Multiplexers or Switches
-
HH80556JJ0534MMicroprocessors
-
HER104Rectifier Diodes