-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Guide Slot, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5026
|
Newark | High Performance Ribbon Cable Connectors (Compliant With Mil) |Hirose(Hrs) HIF3A-10D-2.54R Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $6.7400 | Buy Now |
DISTI #
HIF3A-10D-2.54R
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount - Trays (Alt: HIF3A-10D-2.54R) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.7125 / $4.8865 | Buy Now |
DISTI #
798-HIF3A10D254R
|
Mouser Electronics | Headers & Wire Housings 10P IDC RIBB CBL CON HOUSING GOLD PLATED RoHS: Compliant | 89 |
|
$4.1900 / $7.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$4.1100 | Buy Now |
DISTI #
HIRHIF3A-10D-2.54R
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6200 / $6.7400 | Buy Now |
DISTI #
HIF3A-10D-2.54R
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount - Trays (Alt: HIF3A-10D-2.54R) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.7125 / $4.8865 | Buy Now |
DISTI #
HIF3A-10D-2.54R
|
TME | HIF3A-10D-2.54R Min Qty: 160 | 0 |
|
$3.3900 | RFQ |
DISTI #
562-0057-5-00
|
Avnet Abacus | Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount - Tape and Reel (Alt: 562-0057-5-00) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIF3A-10D-2.54R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3A-10D-2.54R
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Guide Slot, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Body Breadth | 0.236 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for HIF3A-10D-2.54R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3A-10D-2.54R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87568-1074 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle, | Molex | HIF3A-10D-2.54R vs 87568-1074 |
3473-7600 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | HIF3A-10D-2.54R vs 3473-7600 |
20021444-00010T1LF | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | HIF3A-10D-2.54R vs 20021444-00010T1LF |
3473-7600 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | HIF3A-10D-2.54R vs 3473-7600 |
XG4M-1030 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket | OMRON Corporation | HIF3A-10D-2.54R vs XG4M-1030 |
XG4M-1031 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket | OMRON Corporation | HIF3A-10D-2.54R vs XG4M-1031 |
3473-H600 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | HIF3A-10D-2.54R vs 3473-H600 |
66902-210 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Plug | Amphenol FCi | HIF3A-10D-2.54R vs 66902-210 |
PS-D4C10 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Japan Aviation Electronics Industry Limited | HIF3A-10D-2.54R vs PS-D4C10 |
636-1030 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket | Thomas & Betts | HIF3A-10D-2.54R vs 636-1030 |