-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7834
|
Newark | Idc Conn, Rcpt, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Molex 87568-1074 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2615 |
|
$1.8400 / $3.3200 | Buy Now |
DISTI #
94M1160
|
Newark | Mgrid Idt Rec W/Sgllrmp .76Aulf 10Ckt Rohs Compliant: Yes |Molex 87568-1074 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.7600 | Buy Now |
DISTI #
81AK9816
|
Newark | Mgrid Idt Rec W/Sgllrmp .76Aulf 10Ckt Rohs Compliant: Yes |Molex 87568-1074 Min Qty: 2660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.7400 | Buy Now |
DISTI #
538-87568-1074
|
Mouser Electronics | Headers & Wire Housings MGRID IDT RCPT .76AULF 10CKT RoHS: Compliant | 8283 |
|
$1.5000 / $2.2900 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 10 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray RoHS: Compliant |
1811 Partner Stock |
|
$1.1400 / $1.6200 | Buy Now |
DISTI #
80325075
|
Verical | Conn IDC Connector F 10 POS 2mm IDT RA Cable Mount Milli-Grid Tray RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 4589 |
|
$1.4242 / $1.5667 | Buy Now |
DISTI #
16862048
|
Verical | Conn IDC Connector F 10 POS 2mm IDT RA Cable Mount Milli-Grid Tray RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 1811 |
|
$1.4500 / $1.6100 | Buy Now |
DISTI #
87568-1074
|
TTI | Headers & Wire Housings MGRID IDT RCPT .76AULF 10CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Conn IDC Connector RCP 10 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray RoHS: Compliant |
1811 Partner Stock |
|
$1.1400 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87568-1074
Molex
Buy Now
Datasheet
|
Compare Parts:
87568-1074
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MILLI-GRID, POLARIZED | |
Body Breadth | 0.219 inch | |
Body Depth | 0.449 inch | |
Body Length | 0.656 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .3892 N |
This table gives cross-reference parts and alternative options found for 87568-1074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87568-1074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71601-410 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Amphenol FCi | 87568-1074 vs 71601-410 |
842-812-1005-434 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 87568-1074 vs 842-812-1005-434 |
66902-410LF | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle, LEAD FREE | Amphenol FCi | 87568-1074 vs 66902-410LF |
66901-310LF | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, LEAD FREE | Amphenol FCi | 87568-1074 vs 66901-310LF |
87568-1062 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, | Molex | 87568-1074 vs 87568-1062 |
E842-812-1002-118H | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 87568-1074 vs E842-812-1002-118H |
66901-810 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Amphenol FCi | 87568-1074 vs 66901-810 |
E842-812-1044-434H | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 87568-1074 vs E842-812-1044-434H |
DF11-10DS-2R26(21) | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking Mech, Black Insulator, Socket | Hirose Electric Co Ltd | 87568-1074 vs DF11-10DS-2R26(21) |
E842-812-1022-434H | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 87568-1074 vs E842-812-1022-434H |