Part Details for 3473-H600 by 3M Interconnect
Overview of 3473-H600 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3473-H600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H9836
|
Newark | Header Connector, cable Mount, plug,10 Contacts, skt,0.1 Pitch, idc Terminal |3M 3473-H600 (Alternate Part Number: 00054007819233 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 | Buy Now |
DISTI #
19-3473-H600-ND
|
DigiKey | CONN RCPT 10P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$2.5479 / $4.3900 | Buy Now |
DISTI #
3473-H600-ND
|
DigiKey | CONN RCPT 10P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
7100251701
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251701) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Bulk | 0 |
|
$1.9331 | Buy Now |
DISTI #
517-3473-H600
|
Mouser Electronics | Headers & Wire Housings 10/SKT/PRA SB/OP/CB/ CA.REC.EVN RW/30AVG RoHS: Compliant | 378 |
|
$2.5400 / $4.3900 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ |
Part Details for 3473-H600
3473-H600 CAD Models
3473-H600 Part Data Attributes
|
3473-H600
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3473-H600
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 3473-H600
This table gives cross-reference parts and alternative options found for 3473-H600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3473-H600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71601-410 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Amphenol FCi | 3473-H600 vs 71601-410 |
842-812-1005-434 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3473-H600 vs 842-812-1005-434 |
66902-410LF | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle, LEAD FREE | Amphenol FCi | 3473-H600 vs 66902-410LF |
66901-310LF | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, LEAD FREE | Amphenol FCi | 3473-H600 vs 66901-310LF |
87568-1062 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, | Molex | 3473-H600 vs 87568-1062 |
E842-812-1002-118H | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3473-H600 vs E842-812-1002-118H |
66901-810 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Amphenol FCi | 3473-H600 vs 66901-810 |
E842-812-1044-434H | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3473-H600 vs E842-812-1044-434H |
DF11-10DS-2R26(21) | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking Mech, Black Insulator, Socket | Hirose Electric Co Ltd | 3473-H600 vs DF11-10DS-2R26(21) |
E842-812-1022-434H | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 3473-H600 vs E842-812-1022-434H |