HGT1S12N60C3S
Description: 24A, 600V, N-CHANNEL IGBT, TO-263AB

Overview of HGT1S12N60C3S by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HGT1S12N60C3S by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HGT1S12N60C3S by Intersil Corporation

HGT1S12N60C3S
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Package Description
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
Collector Current-Max (IC)
24 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE
Fall Time-Max (tf)
275000000000 ns
Gate-Emitter Thr Voltage-Max
6 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
104 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
480 ns
Turn-on Time-Nom (ton)
30 ns
Want to compare parts?
  1. HGT1S12N60C3S
    Intersil Corporation
    24A, 600V, N-CHANNEL IGBT, TO-263AB
    VS

Alternate Parts for HGT1S12N60C3S

This table gives cross-reference parts and alternative options found for HGT1S12N60C3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGT1S12N60C3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HGT1S12N60C3S Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, TO-263AB Harris Semiconductor HGT1S12N60C3S vs HGT1S12N60C3S
Part Number Description Manufacturer Compare
IRG4IBC30SPBF Insulated Gate Bipolar Transistor, 23.5A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULL PACK-3 International Rectifier HGT1S12N60C3S vs IRG4IBC30SPBF
HGTD2N120CNS9A 13A, 1200V, N-CHANNEL IGBT, TO-252AA Intersil Corporation HGT1S12N60C3S vs HGTD2N120CNS9A
CT30SM-12 Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel Mitsubishi Electric HGT1S12N60C3S vs CT30SM-12
HGTG5N120BND 21A, 1200V, N-CHANNEL IGBT, TO-247 Intersil Corporation HGT1S12N60C3S vs HGTG5N120BND
HGT1S3N60B3DS 7A, 600V, N-CHANNEL IGBT, TO-263AB Intersil Corporation HGT1S12N60C3S vs HGT1S3N60B3DS
HGT1S7N60C3DS 14A, 600V, N-CHANNEL IGBT, TO-263AB Intersil Corporation HGT1S12N60C3S vs HGT1S7N60C3DS
HGTG12N60C3DR 24A, 600V, N-CHANNEL IGBT, TO-247 Intersil Corporation HGT1S12N60C3S vs HGTG12N60C3DR
IRG4BC20FDPBF Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier HGT1S12N60C3S vs IRG4BC20FDPBF
HGT1S20N60C3RS 40A, 600V, N-CHANNEL IGBT, TO-263AB Intersil Corporation HGT1S12N60C3S vs HGT1S20N60C3RS
IRG4PC30KDPBF Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 International Rectifier HGT1S12N60C3S vs IRG4PC30KDPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HGT1S12N60C3S by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HGT1S12N60C3S by Intersil Corporation

Select Manufacturer
Which Manufacturer of HGT1S12N60C3S would you like to use for your alert(s)?
  • Please alert me when HGT1S12N60C3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HGT1S12N60C3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HGT1S12N60C3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HGT1S12N60C3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HGT1S12N60C3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HGT1S12N60C3S by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: