Part Details for HFBR-1528Z by Broadcom Limited
Overview of HFBR-1528Z by Broadcom Limited
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HFBR-1528Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0268
|
Newark | Fiber Optic, Transmitter, 10Mbd, Wavelength Typ:650Nm, Data Rate Max:10Mbps, Data Transmission Distance:50M, Forward Current If:60Ma, Forward Voltage:2.1V, Reverse Voltage Vr:13V, Signal Rate Max:10Mbaud, Fibre Material:Plastic Rohs Compliant: Yes |Broadcom HFBR-1528Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4914 |
|
$14.5400 / $23.2500 | Buy Now |
DISTI #
516-2047-ND
|
DigiKey | XMITTER FIBER OPTIC 600NM 10MBD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3982 In Stock |
|
$13.0173 / $22.3700 | Buy Now |
DISTI #
HFBR-1528Z
|
Avnet Americas | TX Optical Fiber 15Mbps 6-Pin - Rail/Tube (Alt: HFBR-1528Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 1510 |
|
$11.2608 / $13.2192 | Buy Now |
DISTI #
630-HFBR-1528Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers V-Link Horiz 10MBd T x RoHS RoHS: Compliant | 7252 |
|
$13.0100 / $20.4400 | Buy Now |
|
Quest Components | Fiber Optic Transmitter, Fom-snp | 12 |
|
$12.0000 / $13.5000 | Buy Now |
DISTI #
HFBR-1528Z
|
Avnet Americas | TX Optical Fiber 15Mbps 6-Pin - Rail/Tube (Alt: HFBR-1528Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 1510 |
|
$11.2608 / $13.2192 | Buy Now |
DISTI #
HFBR-1528Z
|
TME | Toslink component: simplex transmitter Min Qty: 1 | 0 |
|
$18.2200 / $23.1900 | RFQ |
|
Ameya Holding Limited | Min Qty: 50 | 2452 |
|
$20.2824 / $24.6454 | Buy Now |
DISTI #
SMC-HFBR-1528Z
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 700 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Fiber Optic Receiver Plugin Fiber Optical Transceivers ROHS | 144 |
|
$7.9620 / $11.7807 | Buy Now |
Part Details for HFBR-1528Z
HFBR-1528Z CAD Models
HFBR-1528Z Part Data Attributes:
|
HFBR-1528Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1528Z
Broadcom Limited
Transmitter, 635nm Min, 622nm Max, 10Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPTICAL OUT POWER FOR THIS FIBER TYPE POF: 0.506MW | |
Body Breadth | 10.2 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 18.8 mm | |
Built-in Feature | AMPLIFIER | |
Data Rate | 10 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 622 nm | |
Operating Wavelength-Min | 635 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.059 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1528Z
This table gives cross-reference parts and alternative options found for HFBR-1528Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1528Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1528Z | FIBER OPTIC TRANSMITTER, 635-622nm, 10Mbps, THROUGH HOLE MOUNT, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-1528Z vs HFBR-1528Z |
HFBR-1528 | FIBER OPTIC TRANSMITTER, 635-662nm, 10Mbps, THROUGH HOLE MOUNT | Avago Technologies | HFBR-1528Z vs HFBR-1528 |