Part Details for HFBR-1528Z by Avago Technologies
Overview of HFBR-1528Z by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HFBR-1528Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Fiber Optic Transmitter, Fom-snp | 16 |
|
$18.5000 / $22.5000 | Buy Now |
Part Details for HFBR-1528Z
HFBR-1528Z CAD Models
HFBR-1528Z Part Data Attributes
|
HFBR-1528Z
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-1528Z
Avago Technologies
FIBER OPTIC TRANSMITTER, 635-622nm, 10Mbps, THROUGH HOLE MOUNT, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPTICAL OUT POWER FOR THIS FIBER TYPE POF: 0.506MW | |
Body Breadth | 10.2 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 18.8 mm | |
Built-in Feature | AMPLIFIER | |
Data Rate | 10 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 622 nm | |
Operating Wavelength-Min | 635 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.059 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1528Z
This table gives cross-reference parts and alternative options found for HFBR-1528Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1528Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1528Z | Transmitter, 635nm Min, 622nm Max, 10Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE | Foxconn | HFBR-1528Z vs HFBR-1528Z |
HFBR-1528Z | Transmitter, 635nm Min, 622nm Max, 10Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-1528Z vs HFBR-1528Z |
HFBR-1528 | Transmitter, 635nm Min, 662nm Max, 10Mbps, Through Hole Mount | Broadcom Limited | HFBR-1528Z vs HFBR-1528 |