HFBR-1528Z
vs
HFBR-1528
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT PACKAGE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
15 Weeks
|
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
OPTICAL OUT POWER FOR THIS FIBER TYPE POF: 0.506MW
|
OPTICAL OUTPUT POWER FOR THIS HCS FIBER TYPE: 0.059MW
|
Body Breadth |
10.2 mm
|
10.2 mm
|
Body Height |
7.62 mm
|
7.6 mm
|
Body Length or Diameter |
18.8 mm
|
18.9 mm
|
Built-in Feature |
AMPLIFIER
|
AMPLIFIER
|
Data Rate |
10 Mbps
|
10 Mbps
|
Emitter/Detector Type |
LED
|
LED
|
Fiber Optic Device Type |
TRANSMITTER
|
TRANSMITTER
|
Fiber Type |
POF
|
HCS, POF
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Max |
622 nm
|
662 nm
|
Operating Wavelength-Min |
635 nm
|
635 nm
|
Operating Wavelength-Nom |
650 nm
|
660 nm
|
Optical Power Output-Nom |
0.059 mW
|
1.949 mW
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Transmission Type |
DIGITAL
|
DIGITAL
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8517.62.00.50
|
|
|
|