Part Details for HER801 by Formosa Microsemi Co Ltd
Overview of HER801 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for HER801
HER801 CAD Models
HER801 Part Data Attributes:
|
HER801
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER801
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 8A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO |
Alternate Parts for HER801
This table gives cross-reference parts and alternative options found for HER801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR850RS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | HER801 vs SR850RS |
CUR801-G | Rectifier Diode, | Comchip Technology Corporation Ltd | HER801 vs CUR801-G |
SK85CHV7G | Rectifier Diode, | Taiwan Semiconductor | HER801 vs SK85CHV7G |
SRAF850R | Rectifier Diode, Schottky, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | HER801 vs SRAF850R |
GPAF801 | Rectifier Diode, 1 Element, 8A, 50V V(RRM) | Taiwan Semiconductor | HER801 vs GPAF801 |
GPAF801R | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | HER801 vs GPAF801R |
HERAF801GR | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | HER801 vs HERAF801GR |
MBRB850-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | HER801 vs MBRB850-BP-HF |
MBRB850-TP-HF | Rectifier Diode, | Micro Commercial Components | HER801 vs MBRB850-TP-HF |
HER801 | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC | HY Electronic Corp | HER801 vs HER801 |