Datasheets
GPAF801R by: Taiwan Semiconductor

Rectifier Diode, 1 Element, 8A, 50V V(RRM),

Part Details for GPAF801R by Taiwan Semiconductor

Overview of GPAF801R by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring

Part Details for GPAF801R

GPAF801R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GPAF801R Part Data Attributes

GPAF801R Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
GPAF801R Taiwan Semiconductor Rectifier Diode, 1 Element, 8A, 50V V(RRM),
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 8 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO

Alternate Parts for GPAF801R

This table gives cross-reference parts and alternative options found for GPAF801R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPAF801R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HERA801GR Rectifier Diode, 1 Element, 8A, 50V V(RRM), Taiwan Semiconductor GPAF801R vs HERA801GR
SRAF850R Rectifier Diode, Schottky, 1 Element, 8A, 50V V(RRM), Taiwan Semiconductor GPAF801R vs SRAF850R
SR850RS Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 Rectron Semiconductor GPAF801R vs SR850RS
SK85CHV6G Rectifier Diode, Taiwan Semiconductor GPAF801R vs SK85CHV6G
SK85CHV7G Rectifier Diode, Taiwan Semiconductor GPAF801R vs SK85CHV7G
GPAF801 Rectifier Diode, 1 Element, 8A, 50V V(RRM) Taiwan Semiconductor GPAF801R vs GPAF801
FRAF801G Rectifier Diode, 1 Element, 8A, 50V V(RRM), Taiwan Semiconductor GPAF801R vs FRAF801G
HER801 Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC HY Electronic Corp GPAF801R vs HER801
US8AC-HF Rectifier Diode, Comchip Technology Corporation Ltd GPAF801R vs US8AC-HF
SRA850R Rectifier Diode, Schottky, 1 Element, 8A, 50V V(RRM), Taiwan Semiconductor GPAF801R vs SRA850R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GPAF801R by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GPAF801R by Taiwan Semiconductor

  • Please alert me when GPAF801R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GPAF801R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GPAF801R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GPAF801R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GPAF801R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GPAF801R by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: