HER801 vs HER801 feature comparison

HER801 Formosa Microsemi Co Ltd

Buy Now Datasheet

HER801 HY Electronic Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer FORMOSA MICROSEMI CO LTD HY ELECTRONIC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 8 A 8 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.06 µs 0.06 µs
Surface Mount NO NO
Base Number Matches 1 4
Package Description R-PSFM-T2
HTS Code 8541.10.00.80
Application EFFICIENCY
Diode Element Material SILICON
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Reverse Current-Max 10 µA
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare HER801 with alternatives

Compare HER801 with alternatives