Part Details for HER505 by Formosa Microsemi Co Ltd
Overview of HER505 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER505
HER505 CAD Models
HER505 Part Data Attributes
|
HER505
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER505
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER505
This table gives cross-reference parts and alternative options found for HER505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER505-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER505 vs HER505-BP-HF |
HER505 | Rectifier Diode, 1 Element, 5A, 400V V(RRM), | EIC Semiconductor Inc | HER505 vs HER505 |
HER505-TP | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | HER505 vs HER505-TP |
HER505-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER505 vs HER505-AP-HF |
HER505 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Rectron Semiconductor | HER505 vs HER505 |
HER505-BP | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | HER505 vs HER505-BP |
HER505-B | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Rectron Semiconductor | HER505 vs HER505-B |
HER505-F | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | HER505 vs HER505-F |
HER505 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-27, | Rugao Dachang Electronics Co Ltd | HER505 vs HER505 |
HER605-F | Rectifier Diode, | Rectron Semiconductor | HER505 vs HER605-F |