Datasheets
HER505H36-4 by: Rectron Semiconductor

Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD,

Part Details for HER505H36-4 by Rectron Semiconductor

Overview of HER505H36-4 by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HER505H36-4

HER505H36-4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HER505H36-4 Part Data Attributes

HER505H36-4 Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
HER505H36-4 Rectron Semiconductor Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 200 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for HER505H36-4

This table gives cross-reference parts and alternative options found for HER505H36-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER505H36-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BY500-400-E3/54 DIODE 5 A, 400 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors HER505H36-4 vs BY500-400-E3/54
UF5005 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-27, HY Electronic Corp HER505H36-4 vs UF5005
HER505G Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 Uniohm Corp HER505H36-4 vs HER505G
HER505-H Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd HER505H36-4 vs HER505-H
BY500-400/4G Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Vishay Semiconductors HER505H36-4 vs BY500-400/4G
HER505 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd HER505H36-4 vs HER505
HER505M28 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, Rectron Semiconductor HER505H36-4 vs HER505M28
HER505GP-BP Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, Micro Commercial Components HER505H36-4 vs HER505GP-BP
FR504G Rectifier Diode, EIC Semiconductor Inc HER505H36-4 vs FR504G
FR504GP-TP-HF Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, Micro Commercial Components HER505H36-4 vs FR504GP-TP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER505H36-4 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER505H36-4 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of HER505H36-4 would you like to use for your alert(s)?
  • Please alert me when HER505H36-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER505H36-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER505H36-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER505H36-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER505H36-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER505H36-4 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: