There are no models available for this part yet.
Overview of HER505 by Rugao Dachang Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HER505 by Rugao Dachang Electronics Co Ltd
Part Data Attributes for HER505 by Rugao Dachang Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RUGAO DACHANG ELECTRONIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
DO-27
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for HER505
This table gives cross-reference parts and alternative options found for HER505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER605-T | Rectifier Diode, | Rectron Semiconductor | HER505 vs HER605-T |
HER505-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER505 vs HER505-TP-HF |
HER505-TP | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | HER505 vs HER505-TP |
HER505-T | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Rectron Semiconductor | HER505 vs HER505-T |
HER505-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER505 vs HER505-AP-HF |
HER505 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | HER505 vs HER505 |
HER505-B | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Rectron Semiconductor | HER505 vs HER505-B |
HER505-H | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | HER505 vs HER505-H |
HER605-F | Rectifier Diode, | Rectron Semiconductor | HER505 vs HER605-F |
HER505 | Rectifier Diode, 1 Element, 5A, 400V V(RRM), | EIC Semiconductor Inc | HER505 vs HER505 |
Related Parts for HER505
-
HER506Rectifier Diodes
-
UHE1H100MDDFixed Capacitors
-
HFA-500STransient Suppressors
-
IRFR13N20DTRPBFPower Field-Effect Transistors
-
HD6473847RFVMicrocontrollers
-
AC0603JR-13100KLFixed Resistors
-
HF01B04DS-LF-ZSwitching Regulator or Controllers
-
FDN352APSmall Signal Field-Effect Transistors
-
B3P-VH-B(LF)(SN)Headers and Edge Type Connectors