Part Details for HEF4894BTT by NXP Semiconductors
Overview of HEF4894BTT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4894BTT
HEF4894BTT CAD Models
HEF4894BTT Part Data Attributes
|
HEF4894BTT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4894BTT
NXP Semiconductors
IC LED DISPLAY DRIVER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Display Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 5 MHz |
Alternate Parts for HEF4894BTT
This table gives cross-reference parts and alternative options found for HEF4894BTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4894BTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4894BTT,112 | HEF4894B - 12-stage shift-and-store register LED driver@en-us TSSOP2 20-Pin | Nexperia | HEF4894BTT vs HEF4894BTT,112 |
HEF4894BTT-Q100,11 | HEF4894B-Q100 - 12-stage shift-and-store register LED driver@en-us TSSOP2 20-Pin | Nexperia | HEF4894BTT vs HEF4894BTT-Q100,11 |
HEF4894BTT | LED Driver | Nexperia | HEF4894BTT vs HEF4894BTT |
HEF4894BTT,112 | HEF4894B - 12-stage shift-and-store register LED driver TSSOP2 20-Pin | NXP Semiconductors | HEF4894BTT vs HEF4894BTT,112 |
HEF4894BTT-Q100 | LED Driver | Nexperia | HEF4894BTT vs HEF4894BTT-Q100 |
HEF4894BTT,118 | HEF4894B - 12-stage shift-and-store register LED driver TSSOP2 20-Pin | NXP Semiconductors | HEF4894BTT vs HEF4894BTT,118 |