Filter Your Search
1 - 10 of 12 results
|
HEF4894BTT-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | STANDARD | CMOS | LED DISPLAY DRIVER | NO | 1 | TRUE | 600 µA | 15 V | 3 V | YES | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | ||||||||||||||
|
HEF4894BT-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 5 V | 12 | SERIAL | SEGMENT | 5 MHz | LED DISPLAY DRIVER | NO | 1 | 15 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | compliant | SOIC | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | 20 | |||||||||||||
|
HEF4894BTT
Nexperia
|
Check for Price | Yes | Active | 5 V | 12 | STANDARD | SERIAL | CMOS | LED DISPLAY DRIVER | NO | 1 | TRUE | 600 µA | 15 V | 3 V | YES | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | 1995-01-01 | |||||||||||||
|
HEF4894BTT,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 12 | SERIAL | 5 MHz | LED DISPLAY DRIVER | NO | 1 | 15 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | 20 | SOT360-1 | ||||||||||||
|
HEF4894BTT,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 12 | SERIAL | 5 MHz | LED DISPLAY DRIVER | NO | 1 | 15 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | TSSOP2 | TSSOP, TSSOP20,.25 | 20 | SOT360-1 | ||||||||||||
|
HEF4894BTT,118
Nexperia
|
Check for Price | Yes | Active | 5 V | 12 | SERIAL | 5 MHz | LED DISPLAY DRIVER | NO | 1 | 15 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | 1995-01-01 | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | 20 | SOT360-1 | Nexperia | ||||||||||
|
HEF4894BTT,112
Nexperia
|
Check for Price | Active | 5 V | 12 | SERIAL | 5 MHz | LED DISPLAY DRIVER | NO | 1 | 15 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | TSSOP2 | TSSOP, | 20 | SOT360-1 | Nexperia | ||||||||||||
|
HEF4894BTT
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 12 | SERIAL | 5 MHz | LED DISPLAY DRIVER | NO | 1 | 15 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | 20 | |||||||||||
|
HEF4894BTT-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | LED DISPLAY DRIVER | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
HEF4894BTT-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | TSSOP, TSSOP20,.25 |