Part Details for HEF4515BP,652 by NXP Semiconductors
Overview of HEF4515BP,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for HEF4515BP,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4515BP - Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 275 |
|
$0.4835 / $0.5688 | Buy Now |
Part Details for HEF4515BP,652
HEF4515BP,652 CAD Models
HEF4515BP,652 Part Data Attributes:
|
HEF4515BP,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4515BP,652
NXP Semiconductors
HEF4515BP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SOT-101-1, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 550 ns | |
Propagation Delay (tpd) | 520 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HEF4515BP,652
This table gives cross-reference parts and alternative options found for HEF4515BP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4515BP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4515BE | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP24 | Rochester Electronics LLC | HEF4515BP,652 vs CD4515BE |
CD4515BDMSR | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, BRAZE SEALED, DIP-24 | Intersil Corporation | HEF4515BP,652 vs CD4515BDMSR |
HEF4515BDB | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, Decoder/Driver | NXP Semiconductors | HEF4515BP,652 vs HEF4515BDB |
CD4515BD | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Texas Instruments | HEF4515BP,652 vs CD4515BD |
CD4515BF | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Texas Instruments | HEF4515BP,652 vs CD4515BF |
5962R9668102VJC | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | HEF4515BP,652 vs 5962R9668102VJC |
CD4515BF3A | CMOS 4-Bit Latch/4-to-16 Line Decoder 24-CDIP -55 to 125 | Texas Instruments | HEF4515BP,652 vs CD4515BF3A |
MC14515BCLDS | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, 623-05 | Motorola Mobility LLC | HEF4515BP,652 vs MC14515BCLDS |
CD4515BFMSR | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | Harris Semiconductor | HEF4515BP,652 vs CD4515BFMSR |
HEF4515BP | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, PLASTIC, SOT-101-1, DIP-24, Decoder/Driver | NXP Semiconductors | HEF4515BP,652 vs HEF4515BP |