Part Details for HEF4515BDB by NXP Semiconductors
Overview of HEF4515BDB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4515BDB
HEF4515BDB CAD Models
HEF4515BDB Part Data Attributes
|
HEF4515BDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4515BDB
NXP Semiconductors
IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, Decoder/Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-GDIP-T24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 550 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HEF4515BDB
This table gives cross-reference parts and alternative options found for HEF4515BDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4515BDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14515BCPD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 709-02 | HEF4515BDB vs MC14515BCPD |
TC4515BP | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Decoder/Driver | HEF4515BDB vs TC4515BP |
7703201JA | Texas Instruments | Check for Price | CMOS 4-Bit Latch/4-to-16 Line Decoder 24-CDIP -55 to 125 | HEF4515BDB vs 7703201JA |
CD4515BEX98 | Harris Semiconductor | Check for Price | Decoder/Driver, CMOS, PDIP24 | HEF4515BDB vs CD4515BEX98 |
CD4515BMJ | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Decoder/Driver | HEF4515BDB vs CD4515BMJ |
CD4515BF3A | Rochester Electronics LLC | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | HEF4515BDB vs CD4515BF3A |
CD4515BFMSR | Harris Semiconductor | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | HEF4515BDB vs CD4515BFMSR |
CD4515BEX | Harris Semiconductor | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP24 | HEF4515BDB vs CD4515BEX |
CD4515BE | Texas Instruments | Check for Price | CMOS 4-Bit Latch/4-to-16 Line Decoder 24-PDIP -55 to 125 | HEF4515BDB vs CD4515BE |
CD4515BFMSH | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 | HEF4515BDB vs CD4515BFMSH |