Part Details for HEF4016BP,652 by NXP Semiconductors
Overview of HEF4016BP,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for HEF4016BP,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4016BP - SPST, 4 Func, 1 Channel, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 662 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for HEF4016BP,652
HEF4016BP,652 CAD Models
HEF4016BP,652 Part Data Attributes
|
HEF4016BP,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4016BP,652
NXP Semiconductors
HEF4016B - Quadruple bilateral switches DIP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT27-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 5V NOMINAL ALSO AVAILABLE | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 350 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for HEF4016BP,652
This table gives cross-reference parts and alternative options found for HEF4016BP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4016BP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14066BCPD | MC14066BCPD | onsemi | HEF4016BP,652 vs MC14066BCPD |
MC14066BCL | SPST, 4 Func, 1 Channel, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | HEF4016BP,652 vs MC14066BCL |
HEF4066BDF | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14, Multiplexer or Switch | NXP Semiconductors | HEF4016BP,652 vs HEF4066BDF |
HEF4016BPB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, Multiplexer or Switch | NXP Semiconductors | HEF4016BP,652 vs HEF4016BPB |
MC14016BCPD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 646-06 | Motorola Mobility LLC | HEF4016BP,652 vs MC14016BCPD |
MC14016BCL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC. DIP-14 | Motorola Mobility LLC | HEF4016BP,652 vs MC14016BCL |
HEF4066BPB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, Multiplexer or Switch | NXP Semiconductors | HEF4016BP,652 vs HEF4066BPB |
HCF4016BEY | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | HEF4016BP,652 vs HCF4016BEY |
HEC4066BDB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, Multiplexer or Switch | NXP Semiconductors | HEF4016BP,652 vs HEC4066BDB |
MC14066BCP | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 646-06 | Motorola Mobility LLC | HEF4016BP,652 vs MC14066BCP |