Part Details for HEF4066BDF by NXP Semiconductors
Overview of HEF4066BDF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4066BDF
HEF4066BDF CAD Models
HEF4066BDF Part Data Attributes
|
HEF4066BDF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4066BDF
NXP Semiconductors
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14, Multiplexer or Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T14 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4066BDF
This table gives cross-reference parts and alternative options found for HEF4066BDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4066BDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14016BCPD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 646-06 | Motorola Mobility LLC | HEF4066BDF vs MC14016BCPD |
MC14066BCL | SPST, 4 Func, 1 Channel, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | HEF4066BDF vs MC14066BCL |
HEF4066BPB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, Multiplexer or Switch | NXP Semiconductors | HEF4066BDF vs HEF4066BPB |
HEF4066BDB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, Multiplexer or Switch | NXP Semiconductors | HEF4066BDF vs HEF4066BDB |
HEC4016BDB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, Multiplexer or Switch | NXP Semiconductors | HEF4066BDF vs HEC4016BDB |
933296650652 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, SOT-27, DIP-14 | NXP Semiconductors | HEF4066BDF vs 933296650652 |
HEF4066BP,652 | HEF4066BP | NXP Semiconductors | HEF4066BDF vs HEF4066BP,652 |
MC14016BCL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC. DIP-14 | Motorola Mobility LLC | HEF4066BDF vs MC14016BCL |
BU4016B | SPST, 4 Func, 1 Channel, CMOS, PDIP14, DIP-14 | ROHM Semiconductor | HEF4066BDF vs BU4016B |
MC14016BCL | SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC. DIP-14 | Motorola Semiconductor Products | HEF4066BDF vs MC14016BCL |