Logic
HD74LS221RPEL
Description: LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16

Overview of HD74LS221RPEL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74LS221RPEL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LS221RPEL by Renesas Electronics Corporation

HD74LS221RPEL
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Max Frequency@Nom-Sup
80 Hz
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
27 mA
Propagation Delay (tpd)
80 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.95 mm
Want to compare parts?
  1. HD74LS221RPEL
    Renesas Electronics Corporation
    LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16
    VS

Alternate Parts for HD74LS221RPEL

This table gives cross-reference parts and alternative options found for HD74LS221RPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS221RPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS221D Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70 Texas Instruments HD74LS221RPEL vs SN74LS221D
HD74LS221RP Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, FP-16DN Hitachi Ltd HD74LS221RPEL vs HD74LS221RP
SN74LS221D LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 onsemi HD74LS221RPEL vs SN74LS221D
SN74LS221DR2 LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 onsemi HD74LS221RPEL vs SN74LS221DR2
SN74LS221DRG4 LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments HD74LS221RPEL vs SN74LS221DRG4
SN74LS221DR2 LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC HD74LS221RPEL vs SN74LS221DR2
HD74LS221RP LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN Renesas Electronics Corporation HD74LS221RPEL vs HD74LS221RP
HD74LS221RP-EL LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN Renesas Electronics Corporation HD74LS221RPEL vs HD74LS221RP-EL
SN74LS221D LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16 Motorola Mobility LLC HD74LS221RPEL vs SN74LS221D
DM74LS221M Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation HD74LS221RPEL vs DM74LS221M
Part Number Description Manufacturer Compare
SN74LS221D LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 onsemi HD74LS221RPEL vs SN74LS221D
SN74LS221DRG4 LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments HD74LS221RPEL vs SN74LS221DRG4
SN74LS221DR2 LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 onsemi HD74LS221RPEL vs SN74LS221DR2
HD74LS221RP-EL LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN Renesas Electronics Corporation HD74LS221RPEL vs HD74LS221RP-EL
SN74LS221DG4 Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70 Texas Instruments HD74LS221RPEL vs SN74LS221DG4
SN74LS221DR2 LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC HD74LS221RPEL vs SN74LS221DR2
SN74LS221D LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16 Motorola Mobility LLC HD74LS221RPEL vs SN74LS221D
HD74LS221RP LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN Renesas Electronics Corporation HD74LS221RPEL vs HD74LS221RP
DM74LS221M Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation HD74LS221RPEL vs DM74LS221M
HD74LS221RP Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, FP-16DN Hitachi Ltd HD74LS221RPEL vs HD74LS221RP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LS221RPEL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LS221RPEL by Renesas Electronics Corporation

  • Please alert me when HD74LS221RPEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74LS221RPEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LS221RPEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74LS221RPEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LS221RPEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LS221RPEL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: