Logic
SN74LS221D
Description: LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16

Overview of SN74LS221D by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LS221D by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS221D by Motorola Mobility LLC

SN74LS221D
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO
Family
LS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
15 pF
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
27 mA
Propagation Delay (tpd)
80 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN74LS221D
    Motorola Mobility LLC
    LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16
    VS

Alternate Parts for SN74LS221D

This table gives cross-reference parts and alternative options found for SN74LS221D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS221D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS221D Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70 Texas Instruments SN74LS221D vs SN74LS221D
HD74LS221RP Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, FP-16DN Hitachi Ltd SN74LS221D vs HD74LS221RP
SN74LS221D LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 onsemi SN74LS221D vs SN74LS221D
SN74LS221DR2 LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 onsemi SN74LS221D vs SN74LS221DR2
SN74LS221DRG4 LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LS221D vs SN74LS221DRG4
SN74LS221DR2 LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC SN74LS221D vs SN74LS221DR2
HD74LS221RP LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN Renesas Electronics Corporation SN74LS221D vs HD74LS221RP
HD74LS221RP-EL LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN Renesas Electronics Corporation SN74LS221D vs HD74LS221RP-EL
DM74LS221M Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74LS221D vs DM74LS221M
Part Number Description Manufacturer Compare
SN74LS221D LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 onsemi SN74LS221D vs SN74LS221D
SN74LS221DRG4 LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LS221D vs SN74LS221DRG4
SN74LS221DR2 LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 onsemi SN74LS221D vs SN74LS221DR2
HD74LS221RP-EL LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN Renesas Electronics Corporation SN74LS221D vs HD74LS221RP-EL
SN74LS221DG4 Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70 Texas Instruments SN74LS221D vs SN74LS221DG4
SN74LS221DR2 LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC SN74LS221D vs SN74LS221DR2
HD74LS221RP LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN Renesas Electronics Corporation SN74LS221D vs HD74LS221RP
DM74LS221M Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74LS221D vs DM74LS221M
HD74LS221RP Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, FP-16DN Hitachi Ltd SN74LS221D vs HD74LS221RP
SN74LS221D Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70 Texas Instruments SN74LS221D vs SN74LS221D

Related Parts for SN74LS221D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS221D by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS221D by Motorola Mobility LLC

  • Please alert me when SN74LS221D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LS221D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS221D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LS221D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS221D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS221D by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: