Filter Your Search
1 - 3 of 3 results
![]() |
HD74LS221RPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 80 ns | 2 | YES | SOP | 80 Hz | LS | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 9.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||
![]() |
HD74LS221RP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 80 ns | 2 | YES | SOP | LS | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||
![]() |
HD74LS221RP-EL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 80 ns | 2 | YES | SOP | LS | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | compliant |