Logic
HD74LS123P
Description: LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16

Overview of HD74LS123P by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74LS123P by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LS123P by Renesas Electronics Corporation

HD74LS123P
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDIP-T16
Length
19.2 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
56 ns
Qualification Status
Not Qualified
Seated Height-Max
5.06 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HD74LS123P
    Renesas Electronics Corporation
    LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16
    VS

Alternate Parts for HD74LS123P

This table gives cross-reference parts and alternative options found for HD74LS123P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS123P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS123N IC,MONOSTABLE MULTIVIBRATOR,LS-TTL,DIP,16PIN,PLASTIC Freescale Semiconductor HD74LS123P vs SN74LS123N
DM74LS123N Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation HD74LS123P vs DM74LS123N
7603901EX Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products HD74LS123P vs 7603901EX
SN74LS123NS LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-05 Motorola Mobility LLC HD74LS123P vs SN74LS123NS
SN54LS123J Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 Texas Instruments HD74LS123P vs SN54LS123J
SN74LS123N LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 onsemi HD74LS123P vs SN74LS123N
SN74LS123NDS LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-05 Motorola Mobility LLC HD74LS123P vs SN74LS123NDS
SN74LS123N3 Dual retriggerable monostable multivibrators 16-PDIP 0 to 70 Texas Instruments HD74LS123P vs SN74LS123N3
SN74LS123JD Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products HD74LS123P vs SN74LS123JD
JM38510/31401BEA Monostable Multivibrator Military Specifications HD74LS123P vs JM38510/31401BEA
Part Number Description Manufacturer Compare
SN74LS123N Dual retriggerable monostable multivibrators 16-PDIP 0 to 70 Texas Instruments HD74LS123P vs SN74LS123N
GD74LS123J Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, Goldstar Electron Co Ltd HD74LS123P vs GD74LS123J
SNC54LS123J LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 Texas Instruments HD74LS123P vs SNC54LS123J
DM74LS123N Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation HD74LS123P vs DM74LS123N
HD74LS123P Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, DP-16 Hitachi Ltd HD74LS123P vs HD74LS123P
5962-7603901VEX LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 Texas Instruments HD74LS123P vs 5962-7603901VEX
SN74LS123N IC,MONOSTABLE MULTIVIBRATOR,LS-TTL,DIP,16PIN,PLASTIC Freescale Semiconductor HD74LS123P vs SN74LS123N
SN74LS123NDS LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-05 Motorola Mobility LLC HD74LS123P vs SN74LS123NDS
7603901EX LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC HD74LS123P vs 7603901EX
SN54LS123J Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 Texas Instruments HD74LS123P vs SN54LS123J

Related Parts for HD74LS123P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LS123P by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LS123P by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74LS123P would you like to use for your alert(s)?
  • Please alert me when HD74LS123P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LS123P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LS123P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LS123P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LS123P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LS123P by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: