Part Details for GD74LS123J by Goldstar Electron Co Ltd
Overview of GD74LS123J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for GD74LS123J
GD74LS123J CAD Models
GD74LS123J Part Data Attributes:
|
GD74LS123J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS123J
Goldstar Electron Co Ltd
Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | LS | |
JESD-30 Code | R-CDIP-T16 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS123J
This table gives cross-reference parts and alternative options found for GD74LS123J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS123J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS123N3 | Dual retriggerable monostable multivibrators 16-PDIP 0 to 70 | Texas Instruments | GD74LS123J vs SN74LS123N3 |
SN54LS123JD | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | GD74LS123J vs SN54LS123JD |
SN54LS123J | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, CASE 620-09, 16 PIN | Motorola Semiconductor Products | GD74LS123J vs SN54LS123J |
M38510/31401SEX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | GD74LS123J vs M38510/31401SEX |
GD54LS123J | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, | Goldstar Electron Co Ltd | GD74LS123J vs GD54LS123J |
SN74LS123JS | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | GD74LS123J vs SN74LS123JS |
HD74LS123P | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, DP-16 | Hitachi Ltd | GD74LS123J vs HD74LS123P |
SN74LS123N | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | onsemi | GD74LS123J vs SN74LS123N |
SN74LS123J | Dual retriggerable monostable multivibrators 16-CDIP 0 to 70 | Texas Instruments | GD74LS123J vs SN74LS123J |
M38510/31401BEA | Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 | Texas Instruments | GD74LS123J vs M38510/31401BEA |